
MAINSSWITCH-8SL1 | |
|---|---|
DigiKey Part Number | 357-MAINSSWITCH-8SL1-ND |
Manufacturer | |
Manufacturer Product Number | MAINSSWITCH-8SL1 |
Description | WIRELESS ANTENNA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Remote Control System 868MHz Handheld, 1 Channel |
Category | Frequency 868MHz |
Manufacturer RF Solutions | Applications Remote Control |
Packaging Bulk | Interface Handheld, 1 Channel |
Part Status Active | Features 200m Range, IP65, IP68 |
Function Remote Control System | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,19000 € | 71,19 € |
| 10 | 61,32000 € | 613,20 € |
| Unit Price without VAT: | 71,19000 € |
|---|---|
| Unit Price with VAT: | 84,71610 € |

