
MAINSLINKPRO | |
|---|---|
DigiKey Part Number | 357-MAINSLINKPRO-ND |
Manufacturer | |
Manufacturer Product Number | MAINSLINKPRO |
Description | WIRELESS ANTENNA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF 2 Transceivers 869.5MHz LoRa Screw Terminals |
Datasheet | Datasheet |
Category | Applications Industrial |
Manufacturer RF Solutions | Interface Screw Terminals |
Packaging Bulk | Power - Output 20dBm |
Part Status Active | Features 5000 meters line of sight |
Function 2 Transceivers | Voltage - Supply 220V ~ 250V |
Modulation or Protocol LoRa | Base Product Number |
Frequency 869.5MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 180,49000 € | 180,49 € |
| 10 | 158,14800 € | 1.581,48 € |
| Unit Price without VAT: | 180,49000 € |
|---|---|
| Unit Price with VAT: | 214,78310 € |

