
MAINSLINK-RX | |
|---|---|
DigiKey Part Number | 357-MAINSLINK-RX-ND |
Manufacturer | |
Manufacturer Product Number | MAINSLINK-RX |
Description | WIRELESS IC & MODULES BLUETOOTH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Remote Control System 868MHz Screw Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RF Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Remote Control System | |
Modulation or Protocol | - | |
Frequency | 868MHz | |
Applications | Remote Control | |
Interface | Screw Terminals | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | 5km Range | |
Voltage - Supply | 230V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 68,29500 € | 136,59 € |
| 10 | 62,45900 € | 624,59 € |
| 25 | 59,48240 € | 1.487,06 € |
| 100 | 55,40600 € | 5.540,60 € |
| Unit Price without VAT: | 68,29500 € |
|---|---|
| Unit Price with VAT: | 81,27105 € |

