
LAMBDA62-ARD8 | |
|---|---|
DigiKey Part Number | 357-LAMBDA62-ARD8-ND |
Manufacturer | |
Manufacturer Product Number | LAMBDA62-ARD8 |
Description | IC'S AND MODULES |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Arduino 868MHz FSK, GFSK, LoRa, OOK SPI |
Datasheet | Datasheet |
Category | Applications General Purpose |
Manufacturer RF Solutions | Interface SPI |
Packaging Bulk | Sensitivity -148dBm |
Part Status Active | Power - Output 22dBm |
Function Arduino | Features 20km Range |
Modulation or Protocol FSK, GFSK, LoRa, OOK | Base Product Number |
Frequency 868MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 47,02500 € | 94,05 € |
| 10 | 42,94000 € | 429,40 € |
| 25 | 40,85440 € | 1.021,36 € |
| 100 | 37,99660 € | 3.799,66 € |
| Unit Price without VAT: | 47,02500 € |
|---|---|
| Unit Price with VAT: | 55,95975 € |

