
LAMBDA62-9S | |
|---|---|
DigiKey Part Number | 357-LAMBDA62-9S-ND |
Manufacturer | |
Manufacturer Product Number | LAMBDA62-9S |
Description | IC'S AND MODULES |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Transmitter 918MHz FM Connector, Receiver, Serial, SPI 300kbps |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RF Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Transmitter | |
Modulation or Protocol | FM | |
Frequency | 918MHz | |
Applications | General Purpose | |
Interface | Connector, Receiver, Serial, SPI | |
Sensitivity | -148dBm | |
Power - Output | - | |
Data Rate (Max) | 300kbps | |
Features | 20km Range | |
Voltage - Supply | 1.8V ~ 3.7V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 11,55625 € | 92,45 € |
| 10 | 11,40600 € | 114,06 € |
| 25 | 10,81480 € | 270,37 € |
| 100 | 10,00460 € | 1.000,46 € |
| 250 | 9,51944 € | 2.379,86 € |
| 500 | 9,17720 € | 4.588,60 € |
| Unit Price without VAT: | 11,55625 € |
|---|---|
| Unit Price with VAT: | 13,75194 € |

