
LAMBDA62-9D | |
|---|---|
DigiKey Part Number | 357-LAMBDA62-9D-ND |
Manufacturer | |
Manufacturer Product Number | LAMBDA62-9D |
Description | IC'S AND MODULES |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Transmitter 918MHz FM Connector, Receiver, Serial, SPI 300kbps |
Datasheet | Datasheet |
Category | Frequency 918MHz |
Manufacturer RF Solutions | Applications General Purpose |
Series | Interface Connector, Receiver, Serial, SPI |
Packaging Bulk | Sensitivity -148dBm |
Part Status Active | Data Rate (Max) 300kbps |
Function Transmitter | Features 20km Range |
Modulation or Protocol FM | Voltage - Supply 1.8V ~ 3.7V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 13,11143 € | 91,78 € |
| 10 | 12,84000 € | 128,40 € |
| 25 | 12,17920 € | 304,48 € |
| 100 | 11,27210 € | 1.127,21 € |
| 250 | 10,74564 € | 2.686,41 € |
| Unit Price without VAT: | 13,11143 € |
|---|---|
| Unit Price with VAT: | 15,60260 € |

