
LAMBDA62-8S | |
|---|---|
DigiKey Part Number | LAMBDA62-8S-ND |
Manufacturer | |
Manufacturer Product Number | LAMBDA62-8S |
Description | RF TXRX MODULE SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LoRa™ Transceiver Module 868MHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | LAMBDA62-8S Models |
Category | Sensitivity -148dBm |
Mfr | Serial Interfaces SPI |
Series | Antenna Type Antenna Not Included |
Packaging Bulk | Utilized IC / Part SX1262 |
Part Status Active | Voltage - Supply 1.8V ~ 3.7V |
DigiKey Programmable Not Verified | Current - Receiving 5.3mA |
Protocol | Current - Transmitting 118mA |
Modulation FSK, GFSK, GMSK, MSK, OOK | Mounting Type Surface Mount |
Frequency 868MHz | Operating Temperature -40°C ~ 85°C |
Data Rate 300kbps | Package / Case 16-SMD Module |
Power - Output 22dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,59000 € | 13,59 € |
| 10 | 11,82700 € | 118,27 € |
| 25 | 11,21520 € | 280,38 € |
| 100 | 10,37600 € | 1.037,60 € |
| 250 | 9,87364 € | 2.468,41 € |
| 500 | 9,51928 € | 4.759,64 € |
| Unit Price without VAT: | 13,59000 € |
|---|---|
| Unit Price with VAT: | 16,17210 € |


