
LAMBDA62-8D | |
|---|---|
DigiKey Part Number | LAMBDA62-8D-ND |
Manufacturer | |
Manufacturer Product Number | LAMBDA62-8D |
Description | RF TXRX MODULE THROUGH HOLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LoRa™ Transceiver Module 868MHz Antenna Not Included Through Hole |
Datasheet | Datasheet |
Category | Sensitivity -148dBm |
Mfr | Serial Interfaces SPI |
Series | Antenna Type Antenna Not Included |
Packaging Bulk | Utilized IC / Part SX1262 |
Part Status Active | Voltage - Supply 1.8V ~ 3.7V |
DigiKey Programmable Not Verified | Current - Receiving 5.3mA |
Protocol | Current - Transmitting 118mA |
Modulation FSK, GFSK, GMSK, MSK, OOK | Mounting Type Through Hole |
Frequency 868MHz | Operating Temperature -40°C ~ 85°C |
Data Rate 300kbps | Package / Case 16-DIP Module |
Power - Output 22dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,04000 € | 15,04 € |
| 10 | 13,09700 € | 130,97 € |
| 25 | 12,42280 € | 310,57 € |
| 100 | 11,49760 € | 1.149,76 € |
| 250 | 10,94392 € | 2.735,98 € |
| 500 | 10,55340 € | 5.276,70 € |
| Unit Price without VAT: | 15,04000 € |
|---|---|
| Unit Price with VAT: | 17,89760 € |

