HORNET200-TX2 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


RF Solutions
In Stock: 0
Unit Price: 24,45400 €
Datasheet
RF Transmitter 433.92MHz FM Handheld, 2 Button
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HORNET200-TX2

DigiKey Part Number
357-HORNET200-TX2-ND
Manufacturer
Manufacturer Product Number
HORNET200-TX2
Description
TRANSMITTER KEY FOB 2SWITCH
Customer Reference
Detailed Description
RF Transmitter 433.92MHz FM Handheld, 2 Button
Product Attributes
Type
Description
Select All
Category
Manufacturer
RF Solutions
Series
-
Packaging
Box
Part Status
Obsolete
Function
Transmitter
Modulation or Protocol
FM
Frequency
433.92MHz
Applications
General Purpose
Interface
Handheld, 2 Button
Sensitivity
-
Power - Output
10dBm
Data Rate (Max)
-
Features
2 Switches, IP68
Voltage - Supply
2V ~ 3.3V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes