MFR Recommended

HORNET200-TX1 | |
|---|---|
DigiKey Part Number | 357-HORNET200-TX1-ND |
Manufacturer | |
Manufacturer Product Number | HORNET200-TX1 |
Description | TRANSMITTER KEY FOB 1SWITCH |
Customer Reference | |
Detailed Description | RF Transmitter 433.92MHz FM Handheld, 1 Button |
Category | Applications General Purpose |
Manufacturer RF Solutions | Interface Handheld, 1 Button |
Packaging Box | Power - Output 10dBm |
Part Status Obsolete | Features 1 Switch, IP68 |
Function Transmitter | Voltage - Supply 2V ~ 3.3V |
Modulation or Protocol FM | Base Product Number |
Frequency 433.92MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FOBBER-4T1 | RF Solutions | 0 | FOBBER-4T1-ND | 22,75800 € | MFR Recommended |


