
GSM-4GLTEGPS | |
|---|---|
DigiKey Part Number | 357-GSM-4GLTEGPS-ND |
Manufacturer | |
Manufacturer Product Number | GSM-4GLTEGPS |
Description | 4G LTE GSM MODEM WITH GPS, RS232 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Modem 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz CDMA, EDGE, GPRS, GPS, GSM, HSDPA, HSPA+, UMTS RS-232, USB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RF Solutions | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Modem | |
Modulation or Protocol | CDMA, EDGE, GPRS, GPS, GSM, HSDPA, HSPA+, UMTS | |
Frequency | 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz | |
Applications | General Purpose | |
Interface | RS-232, USB | |
Sensitivity | -159dBm | |
Power - Output | 2W | |
Data Rate (Max) | - | |
Features | LED Indicator | |
Voltage - Supply | 6V ~ 36V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 157,14000 € | 314,28 € |
| 10 | 144,27700 € | 1.442,77 € |
| 25 | 137,72000 € | 3.443,00 € |
| Unit Price without VAT: | 157,14000 € |
|---|---|
| Unit Price with VAT: | 186,99660 € |

