
GPS-EVAL | |
|---|---|
DigiKey Part Number | GPS-EVAL-ND |
Manufacturer | |
Manufacturer Product Number | GPS-EVAL |
Description | EVAL BOARD GPS MODULE |
Customer Reference | |
Detailed Description | GPS-1513R - GNSS (GPS) Navigation 1575.42MHz Evaluation Board |
Category | Contents Board(s), Cable(s), Accessories |
Manufacturer RF Solutions | Utilized IC / Part GPS-1513R |
Packaging Bulk | RF Type GNSS (GPS) |
Part Status Obsolete | RF Frequency 1575.42MHz |
Type GPS | Function Navigation |
Frequency 1575.42MHz |

