
GPS-622F | |
|---|---|
DigiKey Part Number | GPS-622F-ND |
Manufacturer | |
Manufacturer Product Number | GPS-622F |
Description | RF RCVR GPS 1575.42MHZ MODULE |
Customer Reference | |
Detailed Description | - RF Receiver GPS 1575.42MHz -161dB PCB, Surface Mount Module |
Datasheet | Datasheet |
Category | Data Interface PCB, Surface Mount |
Manufacturer RF Solutions | Antenna Connector PCB, Surface Mount |
Packaging Bulk | Voltage - Supply 2.7V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Frequency 1575.42MHz | Mounting Type Surface Mount |
Sensitivity -161dB | Package / Case Module |
Modulation or Protocol GPS | Supplier Device Package Module |
Applications GPS Receiver | Base Product Number |
Current - Receiving 23mA |



