
GPS-610F | |
|---|---|
DigiKey Part Number | GPS-610F-ND |
Manufacturer | |
Manufacturer Product Number | GPS-610F |
Description | RF RECEIVER GPS 1575.42MHZ |
Customer Reference | |
Detailed Description | - RF Receiver GPS 1575.42MHz -161dB MMCX |
Datasheet | Datasheet |
Category | Applications GPS Receiver |
Manufacturer RF Solutions | Current - Receiving 23mA |
Packaging Bulk | Data Interface Connector |
Part Status Obsolete | Antenna Connector MMCX |
Frequency 1575.42MHz | Voltage - Supply 2.7V ~ 3.6V, 4.5V ~ 5.5V |
Sensitivity -161dB | Operating Temperature -20°C ~ 65°C |
Modulation or Protocol GPS |

