
GPS-310A | |
|---|---|
DigiKey Part Number | GPS-310A-ND |
Manufacturer | |
Manufacturer Product Number | GPS-310A |
Description | RF RCVR GPS 1575.42MHZ MODULE |
Customer Reference | |
Detailed Description | - RF Receiver GPS 1575.42MHz -155dBm MMCX Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RF Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Frequency | 1575.42MHz | |
Sensitivity | -155dBm | |
Data Rate (Max) | - | |
Modulation or Protocol | GPS | |
Applications | GPS Receiver | |
Current - Receiving | - | |
Data Interface | Connector | |
Memory Size | - | |
Antenna Connector | MMCX | |
Features | - | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | - | |
Package / Case | Module | |
Supplier Device Package | Module |

