MFR Recommended
MFR Recommended

GAMMA-915 | |
|---|---|
DigiKey Part Number | GAMMA-915-ND |
Manufacturer | |
Manufacturer Product Number | GAMMA-915 |
Description | RF TXRX MOD ISM<1GHZ TH |
Customer Reference | |
Detailed Description | General ISM < 1GHz LoRa™ Transceiver Module 915MHz Through Hole |
Datasheet | Datasheet |
Category | Sensitivity -137dBm |
Mfr | Voltage - Supply 1.8V ~ 3.6V |
Packaging Bag | Current - Receiving 23mA |
Part Status Not For New Designs | Current - Transmitting 155mA |
DigiKey Programmable Not Verified | Mounting Type Through Hole |
RF Family/Standard General ISM < 1GHz | Operating Temperature -40°C ~ 85°C |
Protocol | Package / Case Module |
Frequency 915MHz | Base Product Number |
Power - Output 20dBm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GAMMA62M-89D | RF Solutions | 0 | 357-GAMMA62M-89D-ND | 27,65000 € | MFR Recommended |
| GAMMA62T-89D | RF Solutions | 8 | 357-GAMMA62T-89D-ND | 27,65000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 33,26667 € | 99,80 € |
| 10 | 31,05700 € | 310,57 € |
| 25 | 29,52320 € | 738,08 € |
| 100 | 28,28420 € | 2.828,42 € |
| Unit Price without VAT: | 33,26667 € |
|---|---|
| Unit Price with VAT: | 39,58734 € |



