GAMMA-915-SO is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


RF Solutions
In Stock: 0
Unit Price: 22,40000 €
Datasheet

MFR Recommended


RF Solutions
In Stock: 15
Unit Price: 22,40000 €
Datasheet
General ISM < 1GHz LoRa™ Transceiver Module 915MHz Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GAMMA-915-SO

DigiKey Part Number
GAMMA-915-SO-ND
Manufacturer
Manufacturer Product Number
GAMMA-915-SO
Description
RF TXRX MOD ISM<1GHZ TH
Customer Reference
Detailed Description
General ISM < 1GHz LoRa™ Transceiver Module 915MHz Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
RF Family/Standard
General ISM < 1GHz
Protocol
Modulation
-
Frequency
915MHz
Data Rate
-
Power - Output
20dBm
Sensitivity
-137dBm
Serial Interfaces
-
Antenna Type
-
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
1.8V ~ 3.6V
Current - Receiving
23mA
Current - Transmitting
155mA
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Bag
QuantityUnit PriceExt Price
328,50000 €85,50 €
1026,59600 €265,96 €
2525,27120 €631,78 €
10023,45580 €2.345,58 €
25022,37036 €5.592,59 €
Unit Price without VAT:28,50000 €
Unit Price with VAT:33,91500 €