MFR Recommended

GAMMA-868R | |
|---|---|
DigiKey Part Number | GAMMA-868R-ND |
Manufacturer | |
Manufacturer Product Number | GAMMA-868R |
Description | RF TXRX MODULE THROUGH HOLE |
Customer Reference | |
Detailed Description | Transceiver Module 868MHz Through Hole |
Datasheet | Datasheet |
Category | Voltage - Supply 3.6V ~ 12V |
Mfr | Current - Receiving 23mA |
Packaging Bulk | Current - Transmitting 155mA |
Part Status Not For New Designs | Mounting Type Through Hole |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Frequency 868MHz | Package / Case Module |
Power - Output 20dBm | Base Product Number |
Sensitivity -137dBm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GAMMA62TR-89D | RF Solutions | 0 | 357-GAMMA62TR-89D-ND | 27,65000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 31,05700 € | 310,57 € |
| Unit Price without VAT: | 31,05700 € |
|---|---|
| Unit Price with VAT: | 36,95783 € |


