MFR Recommended
MFR Recommended

GAMMA-868-SO | |
|---|---|
DigiKey Part Number | GAMMA-868-SO-ND |
Manufacturer | |
Manufacturer Product Number | GAMMA-868-SO |
Description | RF TXRX MOD ISM<1GHZSMD |
Customer Reference | |
Detailed Description | General ISM < 1GHz LoRa™ Transceiver Module 868MHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | ||
Modulation | OFDM | |
Frequency | 868MHz | |
Data Rate | 9.6kbps | |
Power - Output | 20dBm | |
Sensitivity | -137dBm | |
Serial Interfaces | UART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Current - Receiving | 23mA | |
Current - Transmitting | 155mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 18-SMD Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 24,38500 € | 243,85 € |
| Unit Price without VAT: | 24,38500 € |
|---|---|
| Unit Price with VAT: | 29,01815 € |




