
FOBLOQA-4T3 | |
|---|---|
DigiKey Part Number | 357-FOBLOQA-4T3-ND |
Manufacturer | |
Manufacturer Product Number | FOBLOQA-4T3 |
Description | WIRELESS FINISHED DEVICE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Transmitter 433.92MHz AM, FM Handheld, 3 Switches |
Category | Applications General Purpose |
Manufacturer RF Solutions | Interface Handheld, 3 Switches |
Packaging Bulk | Power - Output 10dBm |
Part Status Active | Features IP65, IP68, 100m Range |
Function Transmitter | Voltage - Supply 2V ~ 3.3V |
Modulation or Protocol AM, FM | Base Product Number |
Frequency 433.92MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 18,34800 € | 91,74 € |
| 10 | 17,62400 € | 176,24 € |
| 25 | 16,72880 € | 418,22 € |
| 100 | 15,50200 € | 1.550,20 € |
| 250 | 15,20880 € | 3.802,20 € |
| Unit Price without VAT: | 18,34800 € |
|---|---|
| Unit Price with VAT: | 21,83412 € |

