


FOBLOQA-4T2 | |
|---|---|
DigiKey Part Number | FOBLOQA-4T2-ND |
Manufacturer | |
Manufacturer Product Number | FOBLOQA-4T2 |
Description | AM 2 CH KEELOQ KEYFOB TRANSMITTE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Remote Control System 433.92MHz KEELOQ Digital |
Datasheet | Datasheet |
Category | Frequency 433.92MHz |
Manufacturer RF Solutions | Applications General Purpose |
Series | Interface Digital |
Packaging Bag | Features 100m Range |
Part Status Active | Voltage - Supply 2.3V ~ 3.3V |
Function Remote Control System | Base Product Number |
Modulation or Protocol KEELOQ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 17,83000 € | 89,15 € |
| 10 | 17,12500 € | 171,25 € |
| 25 | 16,25400 € | 406,35 € |
| 100 | 15,06060 € | 1.506,06 € |
| 250 | 14,34668 € | 3.586,67 € |
| 500 | 13,84310 € | 6.921,55 € |
| Unit Price without VAT: | 17,83000 € |
|---|---|
| Unit Price with VAT: | 21,21770 € |

