
FOBBER-8T6 | |
|---|---|
DigiKey Part Number | 357-FOBBER-8T6-ND |
Manufacturer | |
Manufacturer Product Number | FOBBER-8T6 |
Description | WIRELESS FINISHED DEVICE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Transmitter 869.5MHz FM, FSK Relay, Serial |
Datasheet | Datasheet |
Category | Applications Remote Control |
Manufacturer RF Solutions | Interface Relay, Serial |
Packaging Bulk | Power - Output 13dBm |
Part Status Active | Features IP68, 200m Range, 6 Switches |
Function Transmitter | Voltage - Supply 2V ~ 3.3V |
Modulation or Protocol FM, FSK | Base Product Number |
Frequency 869.5MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 27,90667 € | 83,72 € |
| 10 | 26,03800 € | 260,38 € |
| 25 | 24,74080 € | 618,52 € |
| 100 | 22,96270 € | 2.296,27 € |
| 250 | 21,89968 € | 5.474,92 € |
| Unit Price without VAT: | 27,90667 € |
|---|---|
| Unit Price with VAT: | 33,20894 € |

