
FOBBER-8T4 | |
|---|---|
DigiKey Part Number | 357-FOBBER-8T4-ND |
Manufacturer | |
Manufacturer Product Number | FOBBER-8T4 |
Description | WIRELESS FINISHED DEVICE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Transmitter 869.5MHz FM, FSK Relay, Serial |
Datasheet | Datasheet |
Category | Applications Remote Control |
Manufacturer RF Solutions | Interface Relay, Serial |
Packaging Bulk | Power - Output 13dBm |
Part Status Active | Features IP68, 200m Range, 4 Switches |
Function Transmitter | Voltage - Supply 2V ~ 3.3V |
Modulation or Protocol FM, FSK | Base Product Number |
Frequency 869.5MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 26,43333 € | 79,30 € |
| 10 | 24,66000 € | 246,60 € |
| 25 | 23,42760 € | 585,69 € |
| 100 | 21,97550 € | 2.197,55 € |
| Unit Price without VAT: | 26,43333 € |
|---|---|
| Unit Price with VAT: | 31,45566 € |

