
FOBBER-8T3 | |
|---|---|
DigiKey Part Number | 357-FOBBER-8T3-ND |
Manufacturer | |
Manufacturer Product Number | FOBBER-8T3 |
Description | WIRELESS FINISHED DEVICE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Transmitter 869.5MHz FM, FSK Relay, Serial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RF Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Transmitter | |
Modulation or Protocol | FM, FSK | |
Frequency | 869.5MHz | |
Applications | Remote Control | |
Interface | Relay, Serial | |
Sensitivity | - | |
Power - Output | 13dBm | |
Data Rate (Max) | - | |
Features | IP68, 200m Range, 3 Switches | |
Voltage - Supply | 2V ~ 3.3V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 25,41750 € | 101,67 € |
| 10 | 24,11300 € | 241,13 € |
| 25 | 22,90640 € | 572,66 € |
| 100 | 21,25240 € | 2.125,24 € |
| 250 | 20,26336 € | 5.065,84 € |
| Unit Price without VAT: | 25,41750 € |
|---|---|
| Unit Price with VAT: | 30,24683 € |

