
FOBBER-8T2 | |
|---|---|
DigiKey Part Number | 357-FOBBER-8T2-ND |
Manufacturer | |
Manufacturer Product Number | FOBBER-8T2 |
Description | WIRELESS FINISHED DEVICE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Transmitter 869.5MHz FM, FSK Relay, Serial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RF Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Transmitter | |
Modulation or Protocol | FM, FSK | |
Frequency | 869.5MHz | |
Applications | Remote Control | |
Interface | Relay, Serial | |
Sensitivity | - | |
Power - Output | 13dBm | |
Data Rate (Max) | - | |
Features | IP68, 200m Range, 2 Switches | |
Voltage - Supply | 2V ~ 3.3V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 24,77250 € | 99,09 € |
| 10 | 23,49900 € | 234,99 € |
| 25 | 22,32160 € | 558,04 € |
| 100 | 20,70770 € | 2.070,77 € |
| 250 | 19,74260 € | 4.935,65 € |
| Unit Price without VAT: | 24,77250 € |
|---|---|
| Unit Price with VAT: | 29,47928 € |

