
FOBBER-8T1 | |
|---|---|
DigiKey Part Number | 357-FOBBER-8T1-ND |
Manufacturer | |
Manufacturer Product Number | FOBBER-8T1 |
Description | WIRELESS FINISHED DEVICE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Transmitter 869.5MHz FM, FSK Relay, Serial |
Datasheet | Datasheet |
Category | Applications Remote Control |
Manufacturer RF Solutions | Interface Relay, Serial |
Packaging Bulk | Power - Output 13dBm |
Part Status Active | Features IP68, 200m Range, 1 Switch |
Function Transmitter | Voltage - Supply 2V ~ 3.3V |
Modulation or Protocol FM, FSK | Base Product Number |
Frequency 869.5MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 23,05500 € | 92,22 € |
| 10 | 21,86800 € | 218,68 € |
| 25 | 20,76880 € | 519,22 € |
| 100 | 19,26270 € | 1.926,27 € |
| 250 | 18,36196 € | 4.590,49 € |
| Unit Price without VAT: | 23,05500 € |
|---|---|
| Unit Price with VAT: | 27,43545 € |

