
FMRXQ1-433 | |
|---|---|
DigiKey Part Number | FMRXQ1-433-ND |
Manufacturer | |
Manufacturer Product Number | FMRXQ1-433 |
Description | RF TXRX MOD ISM<1GHZ CONN MT |
Customer Reference | |
Detailed Description | General ISM < 1GHz Transceiver Module 433MHz Antenna Not Included Connector Mount |
Datasheet | Datasheet |
Category | Sensitivity -100dBm |
Mfr | Serial Interfaces UART |
Packaging Tube | Antenna Type Antenna Not Included |
Part Status Obsolete | Voltage - Supply 2.7V ~ 5.25V |
DigiKey Programmable Not Verified | Current - Receiving 12mA |
RF Family/Standard General ISM < 1GHz | Current - Transmitting 26mA |
Frequency 433MHz | Mounting Type Connector Mount |
Data Rate 20kBaud | Operating Temperature -20°C ~ 70°C |
Power - Output 5dBm | Package / Case Module |

