
FM-RTFQ2-433R | |
|---|---|
DigiKey Part Number | FM-RTFQ2-433R-ND |
Manufacturer | |
Manufacturer Product Number | FM-RTFQ2-433R |
Description | RF TX IC FM 433.92MHZ 5SIP MOD |
Customer Reference | |
Detailed Description | RF Transmitter FM 433.92MHz 1dBm ~ 5dBm 9.6kbps Through Hole Antenna 5-SIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RF Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Frequency | 433.92MHz | |
Applications | Car Alarms, Remote Sensing, Wireless Security | |
Modulation or Protocol | FM | |
Data Rate (Max) | 9.6kbps | |
Power - Output | 1dBm ~ 5dBm | |
Current - Transmitting | 7mA | |
Data Interface | - | |
Antenna Connector | Through Hole | |
Memory Size | - | |
Features | RSSI Equipped | |
Voltage - Supply | 2.5V ~ 12V | |
Operating Temperature | -25°C ~ 80°C | |
Mounting Type | Through Hole | |
Package / Case | 5-SIP Module | |
Supplier Device Package | Module |

