
FM-RTFQ1-433PSO | |
|---|---|
DigiKey Part Number | FM-RTFQ1-433PSO-ND |
Manufacturer | |
Manufacturer Product Number | FM-RTFQ1-433PSO |
Description | RF XMITTER FM 433.92MHZ 16SMD |
Customer Reference | |
Detailed Description | RF Transmitter FM 433.92MHz 5dBm 9.6kbps PCB, Surface Mount Antenna 8-SMD Module |
Category | Power - Output 5dBm |
Manufacturer RF Solutions | Current - Transmitting 7mA |
Packaging Bulk | Data Interface PCB, Surface Mount |
Part Status Obsolete | Antenna Connector PCB, Surface Mount |
DigiKey Programmable Not Verified | Voltage - Supply 2.1V ~ 4V |
Frequency 433.92MHz | Operating Temperature -20°C ~ 85°C |
Applications Car Alarms, Remote Sensing, Wireless Security | Mounting Type Surface Mount |
Modulation or Protocol FM | Package / Case 8-SMD Module |
Data Rate (Max) 9.6kbps | Supplier Device Package Module |

