


FM-RTFQ1-433 | |
|---|---|
DigiKey Part Number | FM-RTFQ1-433-ND |
Manufacturer | |
Manufacturer Product Number | FM-RTFQ1-433 |
Description | RF TX IC FM 433.92MHZ 6DIP MOD |
Customer Reference | |
Detailed Description | RF Transmitter FM 433.92MHz 5dBm 9.6kbps PCB, Surface Mount Antenna 6-DIP Module |
Datasheet | Datasheet |
Category | Power - Output 5dBm |
Manufacturer RF Solutions | Current - Transmitting 7mA |
Packaging Bulk | Data Interface PCB, Through Hole |
Part Status Obsolete | Antenna Connector PCB, Surface Mount |
DigiKey Programmable Not Verified | Voltage - Supply 2.1V ~ 4V |
Frequency 433.92MHz | Operating Temperature -20°C ~ 85°C |
Applications Car Alarms, Remote Sensing, Wireless Security | Mounting Type Through Hole |
Modulation or Protocol FM | Package / Case 6-DIP Module |
Data Rate (Max) 9.6kbps | Supplier Device Package Module |


