FM-RRFQ2-433RP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


RF Solutions
In Stock: 0
Unit Price: 12,18286 €
Datasheet
- RF Receiver FM 433.92MHz -103dBm 9.6kbps PCB, Surface Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FM-RRFQ2-433RP

DigiKey Part Number
FM-RRFQ2-433RP-ND
Manufacturer
Manufacturer Product Number
FM-RRFQ2-433RP
Description
RF RECEIVER FM 433.92MHZ MODULE
Customer Reference
Detailed Description
- RF Receiver FM 433.92MHz -103dBm 9.6kbps PCB, Surface Mount Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RF Solutions
Series
-
Packaging
Bulk
Part Status
Obsolete
Frequency
433.92MHz
Sensitivity
-103dBm
Data Rate (Max)
9.6kbps
Modulation or Protocol
FM
Applications
Car Alarms, Remote Sensing, Wireless Security
Current - Receiving
5.7mA
Data Interface
PCB, Through Hole
Memory Size
-
Antenna Connector
PCB, Surface Mount
Features
RSSI Equipped
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-25°C ~ 80°C
Mounting Type
Through Hole
Package / Case
Module
Supplier Device Package
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes