Similar
Similar

FM-RRFQ1-315P | |
|---|---|
DigiKey Part Number | FM-RRFQ1-315P-ND |
Manufacturer | |
Manufacturer Product Number | FM-RRFQ1-315P |
Description | RF RECEIVER FM 315MHZ MODULE |
Customer Reference | |
Detailed Description | - RF Receiver FM 315MHz -103dBm 9.6kbps PCB, Surface Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RF Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Frequency | 315MHz | |
Sensitivity | -103dBm | |
Data Rate (Max) | 9.6kbps | |
Modulation or Protocol | FM | |
Applications | Car Alarms, Remote Sensing, Wireless Security | |
Current - Receiving | 5.7mA | |
Data Interface | PCB, Through Hole | |
Memory Size | - | |
Antenna Connector | PCB, Surface Mount | |
Features | RSSI Equipped | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -25°C ~ 80°C | |
Mounting Type | Through Hole | |
Package / Case | Module | |
Supplier Device Package | Module |



