
FLEXI-TNC90-433 | |
|---|---|
DigiKey Part Number | FLEXI-TNC90-433-ND |
Manufacturer | |
Manufacturer Product Number | FLEXI-TNC90-433 |
Description | RF ANT 433MHZ WHIP TILT TNC MALE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Tilt TNC Male Connector Mount |
Datasheet | Datasheet |
Category | VSWR 2 |
Manufacturer RF Solutions | Gain 2dBi |
Packaging Bag | Termination TNC Male |
Part Status Active | Mounting Type Connector Mount |
Frequency Group UHF (300MHz ~ 1GHz) | Height (Max) 5.650" (143.50mm) |
Frequency (Center/Band) 433MHz | Applications General Purpose |
Antenna Type Whip, Tilt | Base Product Number |
Number of Bands 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,94000 € | 8,94 € |
| 10 | 6,98000 € | 69,80 € |
| 25 | 6,48880 € | 162,22 € |
| 100 | 5,94880 € | 594,88 € |
| 250 | 5,69144 € | 1.422,86 € |
| 500 | 5,53630 € | 2.768,15 € |
| 1.000 | 5,40859 € | 5.408,59 € |
| Unit Price without VAT: | 8,94000 € |
|---|---|
| Unit Price with VAT: | 10,63860 € |

