
FLEXI-SMA90RP-915 | |
|---|---|
DigiKey Part Number | 357-FLEXI-SMA90RP-915-ND |
Manufacturer | |
Manufacturer Product Number | FLEXI-SMA90RP-915 |
Description | WIRELESS ANTENNA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Right Angle BNC, Screw-Mount, SMA Connector Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RF Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 915MHz | |
Frequency Range | - | |
Antenna Type | Whip, Right Angle | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | - | |
Features | - | |
Termination | BNC, Screw-Mount, SMA | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 4.232" (107.50mm) | |
Applications | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | 5,89308 € | 76,61 € |
| Unit Price without VAT: | 5,89308 € |
|---|---|
| Unit Price with VAT: | 7,01277 € |

