
FLEXI-M4-915 | |
|---|---|
DigiKey Part Number | FLEXI-M4-915-ND |
Manufacturer | |
Manufacturer Product Number | FLEXI-M4-915 |
Description | RF ANT 433MHZ WHIP STR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight Screw-Mount Through Hole |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer RF Solutions | Termination Screw-Mount |
Packaging Bag | Mounting Type Through Hole |
Part Status Active | Height (Max) 2.402" (61.00mm) |
Frequency Group UHF (300MHz ~ 1GHz) | Applications General Purpose |
Frequency (Center/Band) 433MHz | Base Product Number |
Antenna Type Whip, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 4,89125 € | 78,26 € |
| Unit Price without VAT: | 4,89125 € |
|---|---|
| Unit Price with VAT: | 5,82059 € |

