
FLEXI-BNC-868 | |
|---|---|
DigiKey Part Number | FLEXI-BNC-868-ND |
Manufacturer | |
Manufacturer Product Number | FLEXI-BNC-868 |
Description | RF ANT 868MHZ WHIP STR BNC CONN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight BNC Connector Mount |
Category | Antenna Type Whip, Straight |
Manufacturer RF Solutions | Number of Bands 1 |
Packaging Bag | Termination BNC |
Part Status Active | Mounting Type Connector Mount |
Frequency Group UHF (300MHz ~ 1GHz) | Applications General Purpose |
Frequency (Center/Band) 868MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 7,10636 € | 78,17 € |
| Unit Price without VAT: | 7,10636 € |
|---|---|
| Unit Price with VAT: | 8,45657 € |

