FIRETRAP-S1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


RF Solutions
In Stock: 23
Unit Price: 170,48000 €
Datasheet
Image for FIRETRAP-S1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FIRETRAP-S1

DigiKey Part Number
357-FIRETRAP-S1-ND
Manufacturer
Manufacturer Product Number
FIRETRAP-S1
Description
REMOTE CONTROL SYSTEM 1-CH
Customer Reference
Detailed Description
RF Remote Control System 433.92MHz Relay
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RF Solutions
Series
-
Packaging
Bulk
Part Status
Obsolete
Function
Remote Control System
Modulation or Protocol
-
Frequency
433.92MHz
Applications
Remote Control
Interface
Relay
Sensitivity
-
Power - Output
-
Data Rate (Max)
-
Features
250m Range, IP68
Voltage - Supply
10.5V ~ 30V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable