


FIREFLY-TX8 | |
|---|---|
DigiKey Part Number | FIREFLY-TX8-ND |
Manufacturer | |
Manufacturer Product Number | FIREFLY-TX8 |
Description | RF TRANSMITTER 8 BUTTON |
Customer Reference | |
Detailed Description | RF Transmitter 433.92MHz FM Handheld, 8 Button |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RF Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Transmitter | |
Modulation or Protocol | FM | |
Frequency | 433.92MHz | |
Applications | General Purpose | |
Interface | Handheld, 8 Button | |
Sensitivity | - | |
Power - Output | 10mW | |
Data Rate (Max) | - | |
Features | - | |
Voltage - Supply | 3V | |
Base Product Number |

