FIREFLY-TX4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


RF Solutions
In Stock: 14
Unit Price: 752,45000 €
Datasheet

MFR Recommended


RF Solutions
In Stock: 12
Unit Price: 815,84000 €
Datasheet
RF Transmitter 433.92MHz FM Handheld, 4 Button
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Transmitter 433.92MHz FM Handheld, 4 Button
Firetrap Pairing process

FIREFLY-TX4

DigiKey Part Number
FIREFLY-TX4-ND
Manufacturer
Manufacturer Product Number
FIREFLY-TX4
Description
TRANSMITTER FM REMOTE 433MHZ 4SW
Customer Reference
Detailed Description
RF Transmitter 433.92MHz FM Handheld, 4 Button
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RF Solutions
Series
-
Packaging
Bag
Part Status
Obsolete
Function
Transmitter
Modulation or Protocol
FM
Frequency
433.92MHz
Applications
General Purpose
Interface
Handheld, 4 Button
Sensitivity
-
Power - Output
10mW
Data Rate (Max)
-
Features
4 Switches
Voltage - Supply
3V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes