FIREFLY-TX16 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


RF Solutions
In Stock: 0
Unit Price: 88,88500 €
Datasheet
RF Transmitter 433.92MHz FM Handheld, 15 Button
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Transmitter 433.92MHz FM Handheld, 15 Button
Firetrap Pairing process

FIREFLY-TX16

DigiKey Part Number
FIREFLY-TX16-ND
Manufacturer
Manufacturer Product Number
FIREFLY-TX16
Description
TRANSMITTER FM RMT 433MHZ 16SW
Customer Reference
Detailed Description
RF Transmitter 433.92MHz FM Handheld, 15 Button
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RF Solutions
Series
-
Packaging
Bag
Part Status
Obsolete
Function
Transmitter
Modulation or Protocol
FM
Frequency
433.92MHz
Applications
General Purpose
Interface
Handheld, 15 Button
Sensitivity
-
Power - Output
10mW
Data Rate (Max)
-
Features
16 Switches
Voltage - Supply
3V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes