FIREFLY-TX1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


RF Solutions
In Stock: 2
Unit Price: 64,08000 €
Datasheet
RF Transmitter 433.92MHz FM Handheld, 1 Button
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Transmitter 433.92MHz FM Handheld, 1 Button
Firetrap Pairing process

FIREFLY-TX1

DigiKey Part Number
FIREFLY-TX1-ND
Manufacturer
Manufacturer Product Number
FIREFLY-TX1
Description
TRANSMITTER FM REMOTE 433MHZ 1SW
Customer Reference
Detailed Description
RF Transmitter 433.92MHz FM Handheld, 1 Button
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RF Solutions
Series
-
Packaging
Bag
Part Status
Obsolete
Function
Transmitter
Modulation or Protocol
FM
Frequency
433.92MHz
Applications
General Purpose
Interface
Handheld, 1 Button
Sensitivity
-
Power - Output
10mW
Data Rate (Max)
-
Features
1 Switch
Voltage - Supply
3V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes