
ESP32-C3-32S-KIT | |
|---|---|
DigiKey Part Number | 357-ESP32-C3-32S-KIT-ND |
Manufacturer | |
Manufacturer Product Number | ESP32-C3-32S-KIT |
Description | DEV BOARD FOR ESP32-C3-32S |
Customer Reference | |
Detailed Description | ESP32-C3-32S ESP32-C 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board |
Category | Contents Board(s) |
Manufacturer RF Solutions | Utilized IC / Part ESP32-C3-32S |
Series | RF Type 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® 5.x (BLE) |
Packaging Bag | RF Frequency 2.4GHz |
Part Status Obsolete | Function Transceiver |
Type Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x (BLE) | Base Product Number |
Frequency 2.4GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,42000 € | 7,42 € |
| Unit Price without VAT: | 7,42000 € |
|---|---|
| Unit Price with VAT: | 8,82980 € |

