
ESP32-C3-13U | |
|---|---|
DigiKey Part Number | 357-ESP32-C3-13U-ND |
Manufacturer | |
Manufacturer Product Number | ESP32-C3-13U |
Description | RF TXRX MOD BT IANT IPEX SMD |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11b/g/n, Bluetooth v5.0 Transceiver Module 2.4GHz Antenna Included, I-PEX Surface Mount |
EDA/CAD Models | ESP32-C3-13U Models |
Category | Sensitivity -96dBm |
Mfr | Serial Interfaces ADC, GPIO, I2C, I2S, PWM, UART |
Series | Antenna Type Antenna Included, I-PEX |
Packaging Bag | Utilized IC / Part ESP32-C3 |
Part Status Obsolete | Memory Size 4MB Flash, 384kB ROM, 408kB SRAM |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 3.6V |
RF Family/Standard Bluetooth, WiFi | Current - Receiving 90mA ~ 93mA |
Protocol | Current - Transmitting 280mA ~ 350mA |
Modulation 64-QAM, BPSK, CCK, OFDM | Mounting Type Surface Mount |
Frequency 2.4GHz | Operating Temperature -40°C ~ 85°C |
Data Rate 150Mbps | Package / Case 18-SMD Module |
Power - Output 18dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,60000 € | 6,60 € |
| 10 | 5,72900 € | 57,29 € |
| Unit Price without VAT: | 6,60000 € |
|---|---|
| Unit Price with VAT: | 7,85400 € |



