Parametric Equivalent

CON-SMAF-RG174IP | |
|---|---|
DigiKey Part Number | 357-CON-SMAF-RG174IP-ND |
Manufacturer | |
Manufacturer Product Number | CON-SMAF-RG174IP |
Description | CIRCULAR COAXIAL SUB-MINITURE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Crimp |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 6 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Gold |
Connector Style | Ingress Protection Waterproof |
Connector Type Jack, Female Socket | Center Contact Material Brass |
Contact Termination Crimp | Body Material Brass |
Shield Termination Crimp | Body Finish Gold |
Impedance 50 Ohms | Center Contact Plating Gold |
Mounting Type Panel Mount | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -55°C ~ 155°C |
Cable Group RG-174, 316, LMR-100 | Mating Cycles 500 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CON-SMAF-RG174 | RF Solutions | 0 | 357-CON-SMAF-RG174-ND | 2,10447 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 23 | 3,45000 € | 79,35 € |
| Unit Price without VAT: | 3,45000 € |
|---|---|
| Unit Price with VAT: | 4,10550 € |


