
CF-WU7109NV2 | |
|---|---|
DigiKey Part Number | 357-CF-WU7109NV2-ND |
Manufacturer | |
Manufacturer Product Number | CF-WU7109NV2 |
Description | WIRELESS IC & MODULES BLUETOOTH |
Customer Reference | |
Detailed Description | RF Transceiver, 802.11 b/g/n 2.412GHz ~ 2.4835GHz 802.11 b/g/n USB 2.0 150Mbps |
Category | Applications General Purpose |
Manufacturer RF Solutions | Interface USB 2.0 |
Packaging Bulk | Power - Output 18dBm |
Part Status Obsolete | Data Rate (Max) 150Mbps |
Function Transceiver, 802.11 b/g/n | Features WEP, WPA |
Modulation or Protocol 802.11 b/g/n | Base Product Number |
Frequency 2.412GHz ~ 2.4835GHz |

