
CBA-UFL-OP | |
|---|---|
DigiKey Part Number | 357-CBA-UFL-OP-ND |
Manufacturer | |
Manufacturer Product Number | CBA-UFL-OP |
Description | COAX CBL U.FL TO CABLE 4" |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC) to Cable 4.094" (104.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RF Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | U.FL (UMCC) to Cable | |
1st Connector | U.FL (UMCC) Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | Cable (Round) | |
2nd Contact Gender | - | |
2nd Connector Mounting Type | - | |
2nd Connector Mounting Feature | - | |
Length | 4.094" (104.00mm) | |
Cable Type | - | |
Color | - | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | 6,13385 € | 79,74 € |
| Unit Price without VAT: | 6,13385 € |
|---|---|
| Unit Price with VAT: | 7,29928 € |

