
CBA-NF-MMCXMRA | |
|---|---|
DigiKey Part Number | 357-CBA-NF-MMCXMRA-ND |
Manufacturer | |
Manufacturer Product Number | CBA-NF-MMCXMRA |
Description | COAX CBL MMCX TO N-TYPE 5.9" |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial MMCX to N-Type MIT 5.906" (150.00mm) |
Datasheet | Datasheet |
Category | 2nd Connector N-Type Jack |
Manufacturer RF Solutions | 2nd Contact Gender Female |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | 2nd Connector Mounting Feature Bulkhead - Front Side Nut |
Style MMCX to N-Type | Length 5.906" (150.00mm) |
1st Connector MMCX Plug | Cable Type MIT |
1st Contact Gender Male | Frequency - Max 1 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 9,82875 € | 78,63 € |
| Unit Price without VAT: | 9,82875 € |
|---|---|
| Unit Price with VAT: | 11,69621 € |

