BRAVO-T - Transceiver 869.5MHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BRAVO-ARD

DigiKey Part Number
BRAVO-ARD-ND
Manufacturer
Manufacturer Product Number
BRAVO-ARD
Description
ARDUINO MODEM BOARD BRAVO
Customer Reference
Detailed Description
BRAVO-T - Transceiver 869.5MHz Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
RF Solutions
Series
-
Packaging
Bag
Part Status
Obsolete
Type
Transceiver
Frequency
869.5MHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
BRAVO-T
Note
-
RF Type
-
RF Frequency
869.5MHz
Function
Transceiver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.