
BOGEYBOARD-R4T4 | |
|---|---|
DigiKey Part Number | 357-BOGEYBOARD-R4T4-ND |
Manufacturer | |
Manufacturer Product Number | BOGEYBOARD-R4T4 |
Description | IC'S AND MODULES |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | - Transmitter 433MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RF Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transmitter | |
Frequency | 433MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | - | |
Note | - | |
RF Type | - | |
RF Frequency | 433MHz | |
Function | Transmitter |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 39,68500 € | 79,37 € |
| 10 | 36,20800 € | 362,08 € |
| 25 | 34,43240 € | 860,81 € |
| 100 | 31,99970 € | 3.199,97 € |
| 250 | 30,54540 € | 7.636,35 € |
| Unit Price without VAT: | 39,68500 € |
|---|---|
| Unit Price with VAT: | 47,22515 € |

