
ANT-TBAR2-SMA | |
|---|---|
DigiKey Part Number | 357-ANT-TBAR2-SMA-ND |
Manufacturer | |
Manufacturer Product Number | ANT-TBAR2-SMA |
Description | GSM QB T' BAR ANTENNA ADHESIVE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GSM Flat Bar SMA Male Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RF Solutions | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 892MHz, 1.94GHz | |
Frequency Range | 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz | |
Antenna Type | Flat Bar | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2.5dBi | |
Features | Cable - 3m | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Mounting Type | Adhesive | |
Height (Max) | 0.118" (3.00mm) | |
Applications | GSM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,50000 € | 7,50 € |
| 10 | 5,81900 € | 58,19 € |
| 25 | 5,39760 € | 134,94 € |
| 100 | 4,93500 € | 493,50 € |
| 250 | 4,71448 € | 1.178,62 € |
| 500 | 4,58150 € | 2.290,75 € |
| 1.000 | 4,47210 € | 4.472,10 € |
| Unit Price without VAT: | 7,50000 € |
|---|---|
| Unit Price with VAT: | 8,92500 € |

